14-position, female circular connector featuring straight orientation and a jam nut mount for panel or bulkhead applications. This MIL-DTL-5015 compliant component offers a 13A current rating and 2kV voltage rating, with silver-plated contacts and an electroless nickel-plated aluminum shell. Designed for crimp termination, it accommodates wire gauges from 20AWG to 16AWG and operates within a temperature range of -55°C to 125°C, providing fluid resistance.
Amphenol MS3454L20-27S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3454L20-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
