Amphenol MS3454L22-14A technical specifications.
| Contact Type | CRIMP |
| Gender | Female |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3454L22-14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.