This circular connector features 85 contacts, a crimp termination method, and a straight body orientation. It is designed for use in applications where a high voltage rating is required, with a maximum rating of 2000VAC. The connector is rated for operation between -55°C and 200°C, making it suitable for use in a variety of environments. It is mounted using a jam nut and has a single port.
Amphenol MS3454LS40-56P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS3454LS40-56P to view detailed technical specifications.
No datasheet is available for this part.