The MS3454W20-33S is an 11-contact circular connector with a SKT gender and crimp termination method. It features a straight body orientation and is designed for jam nut mounting. The connector has a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 2000VAC. It is rated for 13 amps per contact.
Amphenol MS3454W20-33S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3454W20-33S to view detailed technical specifications.
No datasheet is available for this part.