Amphenol MS3454W24-11B technical specifications.
| Contact Type | CRIMP |
| Depth | 57.93mm |
| Gender | Female |
| Length | 63.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3454W24-11B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.