
Four-position, male pin cylindrical circular connector with silver-plated contacts and a straight orientation. This MIL-DTL-5015 compliant connector features a 150A current rating and a 2kV voltage rating, suitable for a 0AWG to 2AWG wire gauge. It is designed for panel, bulkhead, and jam nut mounting with a front side nut. The aluminium shell is cadmium plated and rated for fluid resistance, operating between -55°C and 125°C.
Amphenol MS3454W36-5P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 150A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 36 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3454W36-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
