The MS3456L40-56P-LC connector features a circular design with 85 contacts, suitable for crimp termination. It has a straight body orientation and a single port. The connector operates within a temperature range of -55°C to 200°C and is rated for 2000VAC and 13A. It is designed for cable mount applications.
Amphenol MS3456L40-56P-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13A |
Download the complete datasheet for Amphenol MS3456L40-56P-LC to view detailed technical specifications.
No datasheet is available for this part.