Amphenol MS3456W10SL-4P(LC) technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Series | Matrix, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456W10SL-4P(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.