Circular connector, 1 position, straight orientation, cable mount, male gender, female contacts. Features copper alloy contacts with gold plating, rated for 23A current and 2.8kV voltage. Operates from -55°C to 175°C, with a cadmium-plated aluminum shell. Designed to MIL-DTL-5015 standards, offering fluid resistance and accommodating wire gauges from 14AWG to 12AWG.
Amphenol MS3456W12-5S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 23A |
| Gender | Male |
| Length | 53.98mm |
| Max Current Rating | 23A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2.8kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456W12-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
