
Circular connector with 3 positions and 3 female contacts. Features a straight, cable mount orientation with a male shell size 14. Constructed with an aluminum body and shell, both plated in cadmium. Contacts are copper alloy with silver and gold plating, rated for 13A current and 2kV voltage. Operating temperature range is -55°C to 175°C, meeting MIL-DTL-5015 standards and offering fluid resistance.
Amphenol MS3456W14S-7S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 51.59mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W14S-7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
