
3-position male circular connector with crimp termination. Features a 16 shell size, aluminum shell with cadmium plating, and copper alloy contacts with gold plating for mating. Rated for 23A current and 2kV voltage, operating between -55°C and 175°C. This MIL-DTL-5015 compliant connector is fluid resistant and designed for free-hanging cable mounting.
Amphenol MS3456W16-10P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456W16-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.