Circular connector, 1 position, straight orientation, cable mount, free hanging. Features female copper alloy contacts with gold mating finish, rated for 80A and 2kV. Operates across a temperature range of -55°C to 175°C. Constructed with an aluminum shell, cadmium plating, and a green color. Designed for wire gauges from 6AWG to 4AWG, meeting MIL-DTL-5015 standards.
Amphenol MS3456W16-12S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 80A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W16-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.