Amphenol MS3456W16S-1A technical specifications.
| Contact Type | CRIMP |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456W16S-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.