10-position, male, straight circular connector designed for cable mounting. Features a durable aluminum body with cadmium plating and copper alloy contacts plated in silver and gold. Rated for 13A current and 1kV voltage, operating across a wide temperature range of -55°C to 175°C. This MIL-DTL-5015 compliant connector utilizes crimp termination for wire gauges 20-16 AWG and offers fluid resistance.
Amphenol MS3456W18-1P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 53.98mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456W18-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
