10-position, straight, male circular connector for cable mounting. Features female contacts with silver plating and a 13A current rating. Designed to MIL-DTL-5015 military standards, this connector has an operating temperature range of -55°C to 125°C. The aluminum shell is cadmium plated and sized 18, offering fluid resistance. Termination is via crimp.
Amphenol MS3456W18-1S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Length | 53.98mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456W18-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.