Circular connector featuring 7 male pin contacts with gold plating for superior mating. This straight, cable-mount connector is constructed with a cadmium-plated aluminum shell and copper alloy contacts, rated for 23A and 1kV. Designed for demanding environments, it operates from -55°C to 175°C and offers fluid resistance. Suitable for wire gauges 14-12AWG, it adheres to MIL-DTL-5015 standards.
Amphenol MS3456W18-9P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W18-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.