
Circular connector featuring 7 male pin contacts with silver plating, rated for 23A current and 2kV voltage. Designed for cable mounting with a straight orientation, this connector operates within a temperature range of -55°C to 175°C. It adheres to MIL-DTL-5015 standards, boasts an aluminum shell size 20, and utilizes crimp termination for wire gauges 14-12 AWG. The connector is fluid resistant and suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456W20-15PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W20-15PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.