
Circular connector with 17 male pin contacts, designed for cable mounting with a straight orientation. Features copper alloy contacts with gold plating for mating, a 13A current rating, and a 2kV voltage rating. Operates across a wide temperature range from -55°C to 175°C, meeting MIL-DTL-5015 military standards. Constructed with an aluminum shell, cadmium plating, and rated for fluid resistance.
Amphenol MS3456W20-29P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W20-29P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
