This 17-contact circular cable mount connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55 to 175°C and a maximum voltage rating of 2000VAC. The connector is designed for use with a pin contact gender and has a maximum current rating of 13A per contact. It is suitable for applications requiring a high level of reliability and durability.
Amphenol MS3456W20-29P(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 17 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3456W20-29P(LC) to view detailed technical specifications.
No datasheet is available for this part.