This 17-contact circular connector is designed for cable mounting applications and features a maximum operating voltage of 2000VAC and current rating of 13A. The connector has a straight body orientation and a crimp termination method. It is rated for operation between -65°C and 200°C. The connector is suitable for general-purpose use.
Amphenol MS3456W20-29PW-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 17 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3456W20-29PW-LC to view detailed technical specifications.
No datasheet is available for this part.