Circular connector, 4-position, female socket contacts with silver plating. Features a straight, cable mount orientation and a shell size of 20, constructed from aluminum with cadmium plating. Rated for 23A current and 2.8kV voltage, operating between -55°C and 125°C. Designed for crimp termination and compatible with wire gauges from 14AWG to 12AWG, meeting MIL-DTL-5015 standards and offering fluid resistance.
Amphenol MS3456W20-4S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.8kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W20-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.