6-position, straight, male circular connector with female socket contacts. Features silver-plated contacts, a 46A current rating, and a 1kV voltage rating. Designed for cable mounting with a free-hanging configuration and accommodates wire gauges from 20 to 16 AWG. This MIL-DTL-5015 series connector has an aluminum shell, cadmium plating, and is rated for fluid resistance across an operating temperature range of -55°C to 125°C.
Amphenol MS3456W20-8S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W20-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
