19-position, male circular connector with straight orientation and crimp termination. Features silver-plated male contacts, a 13A current rating, and a 2kV voltage rating. Constructed with an aluminum shell plated in cadmium, this MIL-DTL-5015 compliant connector offers a wide operating temperature range of -55°C to 175°C and is fluid resistant. Designed for cable mounting with a free-hanging configuration.
Amphenol MS3456W22-14P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Length | 53.98mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456W22-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.