General purpose circular connector, featuring a straight, cable mount orientation with a male gender and four male pin contacts. Constructed with an aluminum shell and copper alloy contacts, it offers a 46A current rating and a 2kV voltage rating. Operating across a temperature range of -55°C to 175°C, this MIL-DTL-5015 compliant component utilizes gold contact plating and cadmium shell plating. Termination is via crimp, supporting wire gauges from 10AWG to 8AWG.
Amphenol MS3456W22-22P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 46A |
| Gender | Male |
| Length | 63.5mm |
| Max Current Rating | 46A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W22-22P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
