This is a 23-contact circular cable mount connector with a maximum operating voltage of 2000VAC and a temperature range of -55°C to 200°C. It has a straight body orientation and a crimp termination method. The connector is designed for use in applications where high voltage and temperature ratings are required. The Amphenol MS3459LS32-6P(LC) connector is suitable for use in a variety of industries and applications.
Amphenol MS3459LS32-6P(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (80/46/23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS3459LS32-6P(LC) to view detailed technical specifications.
No datasheet is available for this part.