General purpose circular connector featuring a straight, male plug with two female crimp contacts. Constructed with an aluminum shell plated in cadmium, this connector offers a 13A current rating and a 2kV voltage rating. Designed for cable mounting and free-hanging applications, it operates within a temperature range of -55°C to 175°C and is compliant with MIL-DTL-5015 standards. The copper alloy contacts are gold-plated for enhanced conductivity.
Amphenol MS3459W12S-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 38.35mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3459W12S-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.