Amphenol MS3470W18-11BY technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 11 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3470W18-11BY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.