
This circular receptacle connector features 55 male pin contacts made of copper alloy with gold plating, rated for 7.5A and 600V. Designed for wall mounting with a panel flange, it boasts an aluminum shell with cadmium plating and a green finish, meeting MIL-DTL-26482 Series II specifications. Operating across a wide temperature range of -65°C to 200°C, this IP67 rated, environment-resistant connector utilizes crimp termination for wire gauges from 20AWG to 24AWG.
Amphenol MS3470W22-55P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series II |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3470W22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.