Amphenol MS3471L20-39PY technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 39 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3471L20-39PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.