Amphenol MS3471L22-21SZ technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 21 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS3471 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3471L22-21SZ to view detailed technical specifications.
No datasheet is available for this part.