The MS3472W18-32S-LC is a 32-contact circular connector with a SKT contact gender and RCP receptacle gender. It is designed for wall mount applications and features a crimp termination method. The connector operates over a temperature range of -65°C to 200°C and has a maximum voltage rating of 600VAC.
Amphenol MS3472W18-32S-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3472W18-32S-LC to view detailed technical specifications.
No datasheet is available for this part.