Amphenol MS3472W22-21PW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Manufacturer Series | MS3472 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3472W22-21PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.