Amphenol MS3474A16-26PW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Manufacturer Series | MS3474 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3474A16-26PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.