Amphenol MS3475L12-10PX technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Manufacturer Series | MS3475 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3475L12-10PX to view detailed technical specifications.
No datasheet is available for this part.