
Circular connector featuring 19 male pin contacts with gold plating, rated for 7.5A. This straight, cable-mount component has an aluminum shell with cadmium plating, conforming to MIL-DTL-26482 Series II standards. Operating across a temperature range of -65°C to 200°C, it offers IP67 environmental resistance and a 14 shell size. Termination is via crimp.
Amphenol MS3476W14-19PW technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 36.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3476W14-19PW to view detailed technical specifications.
No datasheet is available for this part.
