Amphenol MSAS-05BFFB-SR7001 technical specifications.
| Type | M12 Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol MSAS-05BFFB-SR7001 to view detailed technical specifications.
No datasheet is available for this part.