M12 circular connector, 8-position, female contact gender, straight body orientation, and through-hole mounting. Features solder termination with 8 terminals, RCP gender, and a single port. Rated for a maximum voltage of 48V and a maximum current of 0.5A.
Amphenol MSXS-08PFFP-SF7001 technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 48V |
| Max Current Rating | 0.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MSXS-08PFFP-SF7001 to view detailed technical specifications.
No datasheet is available for this part.