This Mini USB Type A connector features 4 solder termination contacts and a straight body orientation. It is designed for through hole mounting and operates within a temperature range of -40 to 105°C. The connector has a maximum current rating of 1.5A.
Amphenol MUSB-A511-M0 technical specifications.
| Type | Mini USB Type A |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol MUSB-A511-M0 to view detailed technical specifications.
No datasheet is available for this part.