The MUSB-C111-00 is an 8-contact right angle through hole USB 2.0 Type A connector from Amphenol. It features a termination method of solder and a maximum current rating of 1.5 amps per contact. The connector operates within a temperature range of -40 to 105 degrees Celsius. It is designed for use in applications requiring a high level of reliability and durability.
Amphenol MUSB-C111-00 technical specifications.
| Type | USB 2.0 Type A |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Max Current Rating | 1.5/ContactA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Amphenol MUSB-C111-00 to view detailed technical specifications.
No datasheet is available for this part.