Amphenol MUSB-C111-304 technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MUSB-C111-304 to view detailed technical specifications.
No datasheet is available for this part.