This Amphenol MUSB-C111-M0 connector features 8 female contacts, a thermoplastic insulator, and a commercial reliability rating. It is designed for use in telecom and datacom applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector has a right-angle mounting style and is terminated with solder. It supports a rated current of 1.5A and has a dielectric withstanding voltage of 500VAC.
Amphenol MUSB-C111-M0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Ports | 2 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of PCB Rows | 1+1 |
| Plating Thickness | 30u |
| Number Of Connectors | TWO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MUSB-C111-M0 to view detailed technical specifications.
No datasheet is available for this part.