The MUSB-C211-00 is an 8-contact USB 2.0 Type A connector with a right-angle body orientation and solder termination method. It is designed for through-hole mounting and features a maximum current rating of 1.5 amps per contact. The connector operates within a temperature range of -40°C to 105°C.
Amphenol MUSB-C211-00 technical specifications.
| Type | USB 2.0 Type A |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Max Current Rating | 1.5/ContactA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Amphenol MUSB-C211-00 to view detailed technical specifications.
No datasheet is available for this part.