This Amphenol MUSB-K152-30 connector features a thermoplastic insulator material and a termination type of solder. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The connector has a total of 5 contacts and is designed for right angle mounting. It meets the UL flammability code 94V-0 and is ROHS compliant.
Amphenol MUSB-K152-30 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MUSB-K152-30 to view detailed technical specifications.
No datasheet is available for this part.