Amphenol MUSB2A111014BP technical specifications.
| Body Material | Rubber |
| Color | Grey |
| Depth | 16mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MUSB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MUSB2A111014BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.