Amphenol MUSB2A111024BP technical specifications.
| Body Material | Rubber, Silicone |
| Gender | Female |
| Lead Free | Lead Free |
| Radiation Hardening | No |
| Series | USBF |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MUSB2A111024BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.