Amphenol MUSB2E151005BP technical specifications.
| Body Material | Rubber |
| Color | Grey |
| Depth | 9.2mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 55.7mm |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBF |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MUSB2E151005BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.