Amphenol MUSBA31130 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.2mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mode | Singlemode |
| Mount | Board, Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | MUSB |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MUSBA31130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.