Amphenol MUSBBA5135 technical specifications.
| Features | Shielded |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MUSB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MUSBBA5135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.