USB 2.0 Type B right-angle receptacle connector with 4 positions and 4 solder terminals. This through-hole mounted connector features a single port and a maximum current rating of 1.5A per contact. Operating temperature range is -40°C to 105°C.
Amphenol MUSBD111M0 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 18 |
| Type | USB 2.0 Type B |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MUSBD111M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.