One-port, straight-mount USB connector featuring 24 male contacts for signal transmission. This modular I/O connector operates within a temperature range of -40°C to 105°C and utilizes solder termination. Constructed with black thermoplastic insulation, it meets UL 94V-0 flammability standards and offers four PCB rows.
Amphenol MUSBR-M5C1-M0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MUSBR-M5C1-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.